
FPC06302 | |
|---|---|
DigiKey Part Number | 1761-FPC06302-ND |
Manufacturer | |
Manufacturer Product Number | FPC06302 |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8GHz ~ 12GHz 20dB 4-SMD, No Lead |
EDA/CAD Models | FPC06302 Models |
Category | Coupling Factor 20dB |
Manufacturer Knowles Dielectric Labs | Applications General Purpose |
Packaging Bulk | Insertion Loss 0.3dB |
Part Status Active | Return Loss 15dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
Frequency 8GHz ~ 12GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 038,98000 Kč | 1 038,98 Kč |
| 10 | 847,92000 Kč | 8 479,20 Kč |
| 25 | 782,03280 Kč | 19 550,82 Kč |
| 50 | 735,57260 Kč | 36 778,63 Kč |
| 100 | 691,81270 Kč | 69 181,27 Kč |
| 250 | 669,83620 Kč | 167 459,05 Kč |
| Unit Price without VAT: | 1 038,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 257,16580 Kč |




