
LTC5553IUDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC5553IUDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5553IUDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5553IUDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5553IUDB#TRMPBF |
Description | IC MIXR 3GHZ TO 20GHZ 12-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 3GHz ~ 20GHz 12-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5553IUDB#TRMPBF Models |
Category | Current - Supply 132mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VFQFN Exposed Pad |
Frequency 3GHz ~ 20GHz | Supplier Device Package 12-QFN (3x2) |
Number of Mixers 2 | Base Product Number |
Noise Figure 12.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 287,60000 Kč | 1 287,60 Kč |
| 10 | 1 062,79300 Kč | 10 627,93 Kč |
| 25 | 1 006,64400 Kč | 25 166,10 Kč |
| 100 | 1 002,68180 Kč | 100 268,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 897,83290 Kč | 448 916,45 Kč |
| Unit Price without VAT: | 1 287,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 557,99600 Kč |










