
ADL8107ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL8107ACPZN-R7TR-ND - Tape & Reel (TR) 505-ADL8107ACPZN-R7CT-ND - Cut Tape (CT) 505-ADL8107ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL8107ACPZN-R7 |
Description | IC AMP RADAR 6GHZ-18GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 18GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8107ACPZN-R7 Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Test Frequency 16GHz ~ 18GHz |
Frequency 6GHz ~ 18GHz | Mounting Type Surface Mount |
P1dB 18.5dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 20.5dB | Supplier Device Package 8-LFCSP (2x2) |
Noise Figure 1.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 402,80000 Kč | 2 402,80 Kč |
| 10 | 2 116,03100 Kč | 21 160,31 Kč |
| 25 | 2 054,83920 Kč | 51 370,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 742,98686 Kč | 871 493,43 Kč |
| Unit Price without VAT: | 2 402,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 907,38800 Kč |





