8.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.3GHz Bandwidth 5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHKI-8501+

DigiKey Part Number
3157-BFHKI-8501+TR-ND - Tape & Reel (TR)
3157-BFHKI-8501+CT-ND - Cut Tape (CT)
3157-BFHKI-8501+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHKI-8501+
Description
BANDPASS FLTR / SURF MT / ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.3GHz Bandwidth 5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3-SMD, No Lead
Part Status
Active
Size / Dimension
0.195" L x 0.144" W (4.95mm x 3.65mm)
Frequency
8.15GHz Center
Height (Max)
0.077" (1.96mm)
Bandwidth
1.3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1835,72000 Kč835,72 Kč
20677,05950 Kč13 541,19 Kč
50609,28220 Kč30 464,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100548,30190 Kč54 830,19 Kč
200525,47495 Kč105 094,99 Kč
Manufacturers Standard Package
Unit Price without VAT:835,72000 Kč
Unit Price with VAT:1 011,22120 Kč