
RMK-5-2751+ | |
|---|---|
DigiKey Part Number | 3157-RMK-5-2751+TR-ND - Tape & Reel (TR) 3157-RMK-5-2751+CT-ND - Cut Tape (CT) 3157-RMK-5-2751+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-5-2751+ |
Description | MLTPLR, OUTPUT 2250 - 2750 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 2.25GHz ~ 2.75GHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 2.25GHz ~ 2.75GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,13000 Kč | 819,13 Kč |
| 10 | 691,04400 Kč | 6 910,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 589,12200 Kč | 58 912,20 Kč |
| 200 | 564,58375 Kč | 112 916,75 Kč |
| Unit Price without VAT: | 819,13000 Kč |
|---|---|
| Unit Price with VAT: | 991,14730 Kč |








