
BFHKI-1572+ | |
|---|---|
DigiKey Part Number | 3157-BFHKI-1572+TR-ND - Tape & Reel (TR) 3157-BFHKI-1572+CT-ND - Cut Tape (CT) 3157-BFHKI-1572+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHKI-1572+ |
Description | LTCC BPF, 13.9 - 17.5 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3.6GHz Bandwidth 4dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 4dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 15.7GHz Center | Size / Dimension 0.195" L x 0.144" W (4.95mm x 3.65mm) |
Bandwidth 3.6GHz | Height (Max) 0.077" (1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,72000 Kč | 835,72 Kč |
| 20 | 677,05950 Kč | 13 541,19 Kč |
| 50 | 643,18140 Kč | 32 159,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 548,30190 Kč | 54 830,19 Kč |
| 200 | 525,47495 Kč | 105 094,99 Kč |
| Unit Price without VAT: | 835,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,22120 Kč |










