10.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.1GHz Bandwidth 4.5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHKI-1072+

DigiKey Part Number
3157-BFHKI-1072+TR-ND - Tape & Reel (TR)
3157-BFHKI-1072+CT-ND - Cut Tape (CT)
3157-BFHKI-1072+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHKI-1072+
Description
LTCC BPF, 9.2 - 11.3 GHZ, 50
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.1GHz Bandwidth 4.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10.25GHz Center
Bandwidth
2.1GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.195" L x 0.144" W (4.95mm x 3.65mm)
Height (Max)
0.077" (1.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1835,72000 Kč835,72 Kč
20677,05950 Kč13 541,19 Kč
50643,18140 Kč32 159,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100548,30190 Kč54 830,19 Kč
200525,47495 Kč105 094,99 Kč
Manufacturers Standard Package
Unit Price without VAT:835,72000 Kč
Unit Price with VAT:1 011,22120 Kč