
BFHKI-9901+ | |
|---|---|
DigiKey Part Number | 3157-BFHKI-9901+TR-ND - Tape & Reel (TR) 3157-BFHKI-9901+CT-ND - Cut Tape (CT) 3157-BFHKI-9901+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHKI-9901+ |
Description | LTCC SMT BPF, 8.6-10.9 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.3GHz Bandwidth 4.6dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 4.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 9.75GHz Center | Size / Dimension 0.195" L x 0.144" W (4.95mm x 3.65mm) |
Bandwidth 2.3GHz | Height (Max) 0.077" (1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,72000 Kč | 877,72 Kč |
| 20 | 710,82450 Kč | 14 216,49 Kč |
| 50 | 643,18140 Kč | 32 159,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 575,76940 Kč | 57 576,94 Kč |
| 200 | 525,47495 Kč | 105 094,99 Kč |
| Unit Price without VAT: | 877,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,04120 Kč |




