20.25GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 18.5GHz Bandwidth 1.9dB 1210 (3225 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCV-1852+

DigiKey Part Number
3157-LFCV-1852+TR-ND - Tape & Reel (TR)
3157-LFCV-1852+CT-ND - Cut Tape (CT)
3157-LFCV-1852+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCV-1852+
Description
LTCC SMT LPF, DC - 18.5 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20.25GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 18.5GHz Bandwidth 1.9dB 1210 (3225 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
20.25GHz (Cutoff)
Bandwidth
18.5GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.9dB
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.034" (0.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1318,54000 Kč318,54 Kč
20160,96000 Kč3 219,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500137,32692 Kč68 663,46 Kč
1 000131,49998 Kč131 499,98 Kč
Manufacturers Standard Package
Unit Price without VAT:318,54000 Kč
Unit Price with VAT:385,43340 Kč