
ADRF5020BCCZN-R7 | |
|---|---|
DigiKey Part Number | ADRF5020BCCZN-R7TR-ND - Tape & Reel (TR) ADRF5020BCCZN-R7CT-ND - Cut Tape (CT) ADRF5020BCCZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5020BCCZN-R7 |
Description | IC RF SWITCH SPDT 30GHZ 20LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 30 GHz 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5020BCCZN-R7 Models |
Category | Test Frequency 20GHz |
Manufacturer Analog Devices Inc. | P1dB 28dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 52dBm |
Part Status Active | Impedance 50Ohm |
RF Type VSAT | Voltage - Supply 5.5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 30GHz | Package / Case 20-WFLGA Exposed Pad |
Isolation 65dB | Supplier Device Package 20-LGA (3x3) |
Insertion Loss 2dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 779,09000 Kč | 2 779,09 Kč |
| 10 | 2 343,73400 Kč | 23 437,34 Kč |
| 25 | 2 293,21680 Kč | 57 330,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 024,44952 Kč | 1 012 224,76 Kč |
| Unit Price without VAT: | 2 779,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 362,69890 Kč |









