
DC2566A | |
|---|---|
DigiKey Part Number | 505-DC2566A-ND |
Manufacturer | |
Manufacturer Product Number | DC2566A |
Description | DEMO BOARD FOR LTC5553 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5553 - Mixer 3GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC5553 |
Packaging Box | RF Frequency 3GHz ~ 20GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 3GHz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 659,84000 Kč | 10 659,84 Kč |
| Unit Price without VAT: | 10 659,84000 Kč |
|---|---|
| Unit Price with VAT: | 12 898,40640 Kč |






