


LMX2594EVM | |
|---|---|
DigiKey Part Number | 296-46575-ND |
Manufacturer | |
Manufacturer Product Number | LMX2594EVM |
Description | EVAL BOARD FOR LMX2594 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMX2594 PLLatinum™ Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Frequency Synthesizer |
Manufacturer Texas Instruments | Utilized IC / Part LMX2594 |
Series | Primary Attributes Single Fractional-N PLL with VCO |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 472,75000 Kč | 10 472,75 Kč |
| Unit Price without VAT: | 10 472,75000 Kč |
|---|---|
| Unit Price with VAT: | 12 672,02750 Kč |











