
LMX2594PSEVM | |
|---|---|
DigiKey Part Number | 296-LMX2594PSEVM-ND |
Manufacturer | |
Manufacturer Product Number | LMX2594PSEVM |
Description | EVAL BOARD FOR LMX2594 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMX2594 PLLatinum™ Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LMX2594 |
Series | Primary Attributes 3.5V ~ 5V Supply |
Packaging Bulk | Secondary Attributes On-Board LEDs, Test Points |
Part Status Active | Contents Board(s), Cable(s) |
Type Timing | Base Product Number |
Function Frequency Synthesizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 097,50000 Kč | 13 097,50 Kč |
| Unit Price without VAT: | 13 097,50000 Kč |
|---|---|
| Unit Price with VAT: | 15 847,97500 Kč |


