
LTC5553IUDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5553IUDB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5553IUDB#TRPBF |
Description | IC MIXR 3GHZ TO 20GHZ 12-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 12-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5553IUDB#TRPBF Models |
Category | Voltage - Supply 3.3V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 12-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 12-QFN (3x2) |
Noise Figure 12.8dB | Base Product Number |
Current - Supply 132mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 876,37009 Kč | 2 190 925,23 Kč |
| Unit Price without VAT: | 876,37009 Kč |
|---|---|
| Unit Price with VAT: | 1 060,40781 Kč |



