RF Directional Coupler General Purpose 8GHz ~ 12GHz 25dB 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC06077-T

DigiKey Part Number
1761-FPC06077-TTR-ND - Tape & Reel (TR)
1761-FPC06077-TCT-ND - Cut Tape (CT)
1761-FPC06077-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPC06077-T
Description
COUPLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 8GHz ~ 12GHz 25dB 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
8GHz ~ 12GHz
Coupling Factor
25dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
-
Isolation
-
Return Loss
15dB
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1618,18000 Kč618,18 Kč
10539,79600 Kč5 397,96 Kč
25512,63680 Kč12 815,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50493,47400 Kč24 673,70 Kč
100475,42410 Kč47 542,41 Kč
150465,35207 Kč69 802,81 Kč
250453,16288 Kč113 290,72 Kč
350445,42517 Kč155 898,81 Kč
Manufacturers Standard Package
Unit Price without VAT:618,18000 Kč
Unit Price with VAT:747,99780 Kč