16 Bit Digital to Analog Converter 4 14-VSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC80004IDMDT

DigiKey Part Number
296-44534-2-ND - Tape & Reel (TR)
296-44534-1-ND - Cut Tape (CT)
296-44534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC80004IDMDT
Description
IC DAC 16BIT V-OUT 14VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 14-VSON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC80004IDMDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
14-VFDFN Exposed Pad
Supplier Device Package
14-VSON (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1488,62000 Kč488,62 Kč
10391,80200 Kč3 918,02 Kč
25367,62440 Kč9 190,61 Kč
100341,05790 Kč34 105,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250328,39528 Kč82 098,82 Kč
500320,76460 Kč160 382,30 Kč
Manufacturers Standard Package
Unit Price without VAT:488,62000 Kč
Unit Price with VAT:591,23020 Kč