Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G12QDBVRQ1

DigiKey Part Number
296-23326-2-ND - Tape & Reel (TR)
296-23326-1-ND - Cut Tape (CT)
296-23326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G12QDBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G12QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SOT-23-6
Voltage - Threshold
1.12V
Supplier Device Package
SOT-23-6
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,59000 Kč48,59 Kč
1035,97600 Kč359,76 Kč
2532,81840 Kč820,46 Kč
10029,36040 Kč2 936,04 Kč
25027,71112 Kč6 927,78 Kč
50026,89942 Kč13 449,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,88631 Kč74 658,93 Kč
6 00024,39162 Kč146 349,72 Kč
Manufacturers Standard Package
Unit Price without VAT:48,59000 Kč
Unit Price with VAT:58,79390 Kč