
FTSH-105-01-F-DV-K-P | |
|---|---|
DigiKey Part Number | SAM8797-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-105-01-F-DV-K-P |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-105-01-F-DV-K-P Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Shroud, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 100 | 34,64670 Kč | 3 464,67 Kč |
| 250 | 31,28704 Kč | 7 821,76 Kč |
| 500 | 27,71736 Kč | 13 858,68 Kč |
| 1 000 | 24,35768 Kč | 24 357,68 Kč |
| 2 500 | 22,04790 Kč | 55 119,75 Kč |
| 5 000 | 19,52818 Kč | 97 640,90 Kč |
| 10 000 | 18,55698 Kč | 185 569,80 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |























