
QPC6713TR7 | |
|---|---|
DigiKey Part Number | 2312-QPC6713TR7TR-ND - Tape & Reel (TR) 2312-QPC6713TR7CT-ND - Cut Tape (CT) 2312-QPC6713TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC6713TR7 |
Description | 50-6000MHZ 7-BIT, 31.75DB RANGE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.75dB 50 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Attenuation Value 31.75dB |
Manufacturer Qorvo | Frequency Range 50 MHz ~ 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 25 | 91,13120 Kč | 2 278,28 Kč |
| 100 | 71,81320 Kč | 7 181,32 Kč |
| 250 | 59,21436 Kč | 14 803,59 Kč |
| 500 | 51,40310 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,99600 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |









