



AWHW 10G-SMD | |
|---|---|
DigiKey Part Number | AE11081-ND |
Manufacturer | |
Manufacturer Product Number | AWHW 10G-SMD |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWHW 10G-SMD Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Packaging Tube | Insulation Height 0.354" (9.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 28 | 21,25286 Kč | 595,08 Kč |
| 112 | 19,26938 Kč | 2 158,17 Kč |
| 504 | 17,32835 Kč | 8 733,49 Kč |
| 1 008 | 16,50093 Kč | 16 632,94 Kč |
| 5 012 | 14,73610 Kč | 73 857,33 Kč |
| 10 024 | 14,03336 Kč | 140 670,40 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











