Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I2C 58.00mm x 32.00mm x 14.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC0802BR-B-Y6WFDY-I2C

DigiKey Part Number
5491-AMC0802BR-B-Y6WFDY-I2C-ND
Manufacturer
Manufacturer Product Number
AMC0802BR-B-Y6WFDY-I2C
Description
LCD COB CHAR 8X2 Y/G TRANSF I2C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I2C 58.00mm x 32.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
16.0
Display Format
8 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.56mm H x 2.96mm W
Outline L x W x H
58.00mm x 32.00mm x 14.00mm
Viewing Area
38.00mm L x 16.00mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.56mm W x 0.66mm H
Interface
I2C
Controller Type
AC780S
Operating Temperature
-20°C ~ 70°C
Text Color
Dark Blue
Background Color
Yellow/Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1189,40000 Kč189,40 Kč
10144,50800 Kč1 445,08 Kč
100118,21450 Kč11 821,45 Kč
500106,75846 Kč53 379,23 Kč
1 000103,04034 Kč103 040,34 Kč
2 00099,89778 Kč199 795,56 Kč
Manufacturers Standard Package
Unit Price without VAT:189,40000 Kč
Unit Price with VAT:229,17400 Kč