
AMC0802BR-B-B6WTDW-I2C | |
|---|---|
DigiKey Part Number | 5491-AMC0802BR-B-B6WTDW-I2C-ND |
Manufacturer | |
Manufacturer Product Number | AMC0802BR-B-B6WTDW-I2C |
Description | LCD COB CHAR 8X2 BLUE TRANSM I2C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 58.00mm x 32.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 14.00mm | |
Viewing Area | 38.00mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | I2C | |
Controller Type | AC780S | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 173,33800 Kč | 1 733,38 Kč |
| 100 | 142,92290 Kč | 14 292,29 Kč |
| 500 | 129,68574 Kč | 64 842,87 Kč |
| 1 000 | 125,39124 Kč | 125 391,24 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |











