
AMC0802BR-B-B6WTDW | |
|---|---|
DigiKey Part Number | 5491-AMC0802BR-B-B6WTDW-ND |
Manufacturer | |
Manufacturer Product Number | AMC0802BR-B-B6WTDW |
Description | LCD COB CHAR 8X2 BLUE TRANSF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel, 8-Bit 58.00mm x 32.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 14.00mm | |
Viewing Area | 38.00mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 136,25600 Kč | 1 362,56 Kč |
| 100 | 111,17600 Kč | 11 117,60 Kč |
| 500 | 100,24488 Kč | 50 122,44 Kč |
| 1 000 | 96,69642 Kč | 96 696,42 Kč |
| 2 000 | 93,69707 Kč | 187 394,14 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |


