4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 3dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B040RG9S

DigiKey Part Number
1761-B040RG9S-ND
Manufacturer
Manufacturer Product Number
B040RG9S
Description
AFL08891
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 3dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Knowles Dielectric Labs
Insertion Loss
3dB
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
4GHz Center
Size / Dimension
0.590" L x 0.280" W (14.99mm x 7.11mm)
Bandwidth
4GHz
Height (Max)
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 390,11000 Kč6 390,11 Kč
105 213,25700 Kč52 132,57 Kč
255 141,88960 Kč128 547,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6 390,11000 Kč
Unit Price with VAT:7 732,03310 Kč