



LTC5596HDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5596HDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5596HDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC5596HDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5596HDC#TRPBF |
Description | IC RF DETECT 100MHZ-40GHZ 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, WLAN 100MHz ~ 40GHz -40.8dBm ~ 6.3dBm ±1dB 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5596HDC#TRPBF Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 30 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 100MHz ~ 40GHz | Package / Case 8-WFDFN Exposed Pad |
RF Type Cellular, WLAN | Supplier Device Package 8-DFN (2x2) Flip Chip |
Input Range -40.8dBm ~ 6.3dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 254,98000 Kč | 2 254,98 Kč |
| 10 | 1 890,91200 Kč | 18 909,12 Kč |
| 25 | 1 832,84000 Kč | 45 821,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1 575,41745 Kč | 3 938 543,62 Kč |
| Unit Price without VAT: | 2 254,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 728,52580 Kč |





