


LTC2664IUH-12#PBF | |
|---|---|
DigiKey Part Number | LTC2664IUH-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2664IUH-12#PBF |
Description | IC DAC 12BIT 32-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2664IUH-12#PBF Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Series | Voltage - Supply, Analog ±4.5V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.05 |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 32-WFQFN Exposed Pad |
Settling Time 15.5µs (Typ) | Supplier Device Package 32-QFN (5x5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,68000 Kč | 809,68 Kč |
| 10 | 658,98000 Kč | 6 589,80 Kč |
| 73 | 587,99863 Kč | 42 923,90 Kč |
| 146 | 571,20315 Kč | 83 395,66 Kč |
| 292 | 557,38113 Kč | 162 755,29 Kč |
| Unit Price without VAT: | 809,68000 Kč |
|---|---|
| Unit Price with VAT: | 979,71280 Kč |










