
DC2376A-B | |
|---|---|
DigiKey Part Number | DC2376A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2376A-B |
Description | EVAL BOARD FOR LTC2664-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2664-12 SoftSpan™ 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Settling Time 15.5µs |
Series | DAC Type Voltage |
Packaging Box | Utilized IC / Part LTC2664-12 |
Part Status Active | Contents Board(s) |
Number of DAC's 4 | Base Product Number |
Number of Bits 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,54000 Kč | 2 241,54 Kč |
| Unit Price without VAT: | 2 241,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 712,26340 Kč |






