Parametric Equivalent



LTC2664CUH-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2664CUH-12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2664CUH-12#TRPBF |
Description | IC DAC 12BIT 32-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2664CUH-12#TRPBF Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Series | Voltage - Supply, Analog ±4.5V ~ 15.75V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.05 |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 32-WFQFN Exposed Pad |
Settling Time 15.5µs (Typ) | Supplier Device Package 32-QFN (5x5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2664CUH-12#PBF | Analog Devices Inc. | 73 | LTC2664CUH-12#PBF-ND | 711,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 460,17276 Kč | 1 150 431,90 Kč |
| Unit Price without VAT: | 460,17276 Kč |
|---|---|
| Unit Price with VAT: | 556,80904 Kč |



