Parametric Equivalent



LTC2664IUH-16#TRPBF | |
|---|---|
DigiKey Part Number | LTC2664IUH-16#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2664IUH-16#TRPBF |
Description | IC DAC 16BIT 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2664IUH-16#TRPBF Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Series | Voltage - Supply, Analog ±4.5V ~ 15.75V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2.2, ±0.35 |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 32-WFQFN Exposed Pad |
Settling Time 20µs (Typ) | Supplier Device Package 32-QFN (5x5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2664IUH-16#PBF | Analog Devices Inc. | 517 | 505-LTC2664IUH-16#PBF-ND | 1 034,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 686,69432 Kč | 1 716 735,80 Kč |
| Unit Price without VAT: | 686,69432 Kč |
|---|---|
| Unit Price with VAT: | 830,90013 Kč |



