
NFM18HC106D0G3L | |
|---|---|
DigiKey Part Number | 490-NFM18HC106D0G3LTR-ND - Tape & Reel (TR) 490-NFM18HC106D0G3LCT-ND - Cut Tape (CT) 490-NFM18HC106D0G3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18HC106D0G3L |
Description | CAP FEEDTHRU 10UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Feed Through Capacitor 4V 4 A 30mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18HC106D0G3L Models |
Category | Current 4 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0603 (1608 Metric), 3 PC Pad |
Capacitance 10 µF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height (Max) 0.053" (1.35mm) |
Voltage - Rated 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 50 | 4,75400 Kč | 237,70 Kč |
| 100 | 4,26050 Kč | 426,05 Kč |
| 500 | 3,42562 Kč | 1 712,81 Kč |
| 1 000 | 3,16797 Kč | 3 167,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76859 Kč | 8 305,77 Kč |
| 6 000 | 2,61740 Kč | 15 704,40 Kč |
| 9 000 | 2,54171 Kč | 22 875,39 Kč |
| 15 000 | 2,45780 Kč | 36 867,00 Kč |
| 21 000 | 2,40875 Kč | 50 583,75 Kč |
| 30 000 | 2,36157 Kč | 70 847,10 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |









