
XBS104S13R-G | |
|---|---|
DigiKey Part Number | 893-1188-2-ND - Tape & Reel (TR) 893-1188-1-ND - Cut Tape (CT) 893-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS104S13R-G |
Description | DIODE SCHOTTKY 40V 1A SOD323A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323A |
Datasheet | Datasheet |
EDA/CAD Models | XBS104S13R-G Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 35pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323A |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,65700 Kč | 106,57 Kč |
| 100 | 6,87400 Kč | 687,40 Kč |
| 500 | 5,24098 Kč | 2 620,49 Kč |
| 1 000 | 4,71397 Kč | 4 713,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04395 Kč | 12 131,85 Kč |
| 6 000 | 3,70644 Kč | 22 238,64 Kč |
| 9 000 | 3,53443 Kč | 31 809,87 Kč |
| 15 000 | 3,34116 Kč | 50 117,40 Kč |
| 21 000 | 3,22672 Kč | 67 761,12 Kč |
| 30 000 | 3,11551 Kč | 93 465,30 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |











