Diode 30 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B130LAW-7-F

DigiKey Part Number
B130LAW-FDITR-ND - Tape & Reel (TR)
B130LAW-FDICT-ND - Cut Tape (CT)
B130LAW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B130LAW-7-F
Description
DIODE SCHOTTKY 30V 1A SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
103,57000 Kč35,70 Kč
1003,12240 Kč312,24 Kč
5002,78812 Kč1 394,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01476 Kč6 044,28 Kč
6 0001,97381 Kč11 842,86 Kč
9 0001,96194 Kč17 657,46 Kč
15 0001,85680 Kč27 852,00 Kč
21 0001,79275 Kč37 647,75 Kč
30 0001,62735 Kč48 820,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč