Direct
Similar
Similar

B130LAW-7 | |
|---|---|
DigiKey Part Number | B130LAWDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B130LAW-7 |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B130LAW-7-F | Diodes Incorporated | 2 411 | B130LAW-FDICT-ND | 0,47000 Kč | Direct |
| CMMSH1-40G TR PBFREE | Central Semiconductor Corp | 2 352 | 1514-CMMSH1-40GTRPBFREECT-ND | 0,66000 Kč | Similar |
| MBR130T1G | onsemi | 0 | MBR130T1GOSCT-ND | 0,28000 Kč | Similar |
| MBR130T3G | onsemi | 21 370 | MBR130T3GOSCT-ND | 0,28000 Kč | Similar |
| NRVB130T1G | onsemi | 0 | NRVB130T1GOSCT-ND | 0,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,93713 Kč | 118 113,90 Kč |
| Unit Price without VAT: | 3,93713 Kč |
|---|---|
| Unit Price with VAT: | 4,76393 Kč |




