MBR130T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,93713 Kč

Similar


Diodes Incorporated
In Stock: 2 401
Unit Price: 11,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 90
Unit Price: 5,88000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 40 275
Unit Price: 16,80000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 639
Unit Price: 4,41000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 757
Unit Price: 4,41000 Kč
Datasheet
Diode 30 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR130T1G

DigiKey Part Number
MBR130T1GOSTR-ND - Tape & Reel (TR)
MBR130T1GOSCT-ND - Cut Tape (CT)
MBR130T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR130T1G
Description
DIODE SCHOTTKY 30V 1A SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR130T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
60 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
450 mV @ 700 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB160M-30TRRohm Semiconductor0RB160M-30CT-ND8,82000 KčDirect
B130LAW-7Diodes Incorporated0B130LAWDITR-ND3,93713 KčSimilar
B130LAW-7-FDiodes Incorporated2 401B130LAW-FDICT-ND11,55000 KčSimilar
PMEG3010EH,115Nexperia USA Inc.01727-3869-1-ND0,00000 KčSimilar
SKL13Diotec Semiconductor904878-SKL13CT-ND5,88000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,24200 Kč42,42 Kč
1002,65410 Kč265,41 Kč
5001,95996 Kč979,98 Kč
1 0001,73485 Kč1 734,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,34079 Kč4 022,37 Kč
6 0001,20679 Kč7 240,74 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč