Direct
Similar
Similar
Similar

RB160M-30TR | |
|---|---|
DigiKey Part Number | RB160M-30TR-ND - Tape & Reel (TR) RB160M-30CT-ND - Cut Tape (CT) RB160M-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160M-30TR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB160MM-30TR | Rohm Semiconductor | 43 | RB160MM-30CT-ND | 10,08000 Kč | Direct |
| RBR1MM30ATR | Rohm Semiconductor | 0 | RBR1MM30ACT-ND | 13,02000 Kč | Similar |
| MBR130T1G | onsemi | 0 | MBR130T1GOSCT-ND | 6,93000 Kč | Direct |
| CDBM140-G | Comchip Technology | 69 292 | 641-1325-1-ND | 8,19000 Kč | Similar |
| PMEG3010BER,115 | Nexperia USA Inc. | 58 313 | 1727-5200-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89689 Kč | 5 690,67 Kč |
| 6 000 | 1,71760 Kč | 10 305,60 Kč |
| 9 000 | 1,62618 Kč | 14 635,62 Kč |
| 15 000 | 1,52343 Kč | 22 851,45 Kč |
| 21 000 | 1,46255 Kč | 30 713,55 Kč |
| 30 000 | 1,40339 Kč | 42 101,70 Kč |
| 75 000 | 1,27352 Kč | 95 514,00 Kč |
| 150 000 | 1,23888 Kč | 185 832,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






