Diode 30 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB160MM-30TR

DigiKey Part Number
RB160MM-30TR-ND - Tape & Reel (TR)
RB160MM-30CT-ND - Cut Tape (CT)
RB160MM-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160MM-30TR
Description
DIODE SCHOTTKY 30V 1A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB160MM-30TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDU
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
125°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS1030FL_R1_00001Panjit International Inc.6 3143757-SS1030FL_R1_00001CT-ND4,41000 KčSimilar
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,23600 Kč62,36 Kč
1003,94130 Kč394,13 Kč
5002,94518 Kč1 472,59 Kč
1 0002,62349 Kč2 623,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,21396 Kč6 641,88 Kč
6 0002,00748 Kč12 044,88 Kč
9 0001,90219 Kč17 119,71 Kč
15 0001,78384 Kč26 757,60 Kč
21 0001,71374 Kč35 988,54 Kč
30 0001,64560 Kč49 368,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč