Diode 30 V 3A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR3MM30ATR

DigiKey Part Number
RBR3MM30ATR-ND - Tape & Reel (TR)
RBR3MM30ACT-ND - Cut Tape (CT)
RBR3MM30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR3MM30ATR
Description
DIODE SCHOTTKY 30V 3A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR3MM30ATR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDU
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
510 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SKL33Diotec Semiconductor1 3504878-SKL33CT-ND10,22000 KčSimilar
In-Stock: 2 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
109,28100 Kč92,81 Kč
1005,95420 Kč595,42 Kč
5004,51604 Kč2 258,02 Kč
1 0004,05160 Kč4 051,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,46104 Kč10 383,12 Kč
6 0003,16343 Kč18 980,58 Kč
9 0003,01179 Kč27 106,11 Kč
15 0002,84137 Kč42 620,55 Kč
21 0002,74044 Kč57 549,24 Kč
30 0002,64236 Kč79 270,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč