27 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-10-37-JTN-TR

DigiKey Part Number
XC2505TR-ND - Tape & Reel (TR)
XC2505CT-ND - Cut Tape (CT)
XC2505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-10-37-JTN-TR
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-10-37-JTN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,80300 Kč108,03 Kč
2510,21080 Kč255,27 Kč
509,78960 Kč489,48 Kč
1009,38500 Kč938,50 Kč
2508,87444 Kč2 218,61 Kč
5008,50738 Kč4 253,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,15554 Kč8 155,54 Kč
2 0007,81831 Kč15 636,62 Kč
3 0007,62755 Kč22 882,65 Kč
5 0007,39394 Kč36 969,70 Kč
7 0007,24401 Kč50 708,07 Kč
10 0007,08847 Kč70 884,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč