
SIT9122AC-2B2-33S270.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-2B2-33S270.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-2B2-33S270.000000 |
Description | MEMS OSC XO 270.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 270 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,31000 Kč | 212,31 Kč |
| 10 | 184,44600 Kč | 1 844,46 Kč |
| 25 | 174,43560 Kč | 4 360,89 Kč |
| 50 | 167,23200 Kč | 8 361,60 Kč |
| 100 | 160,33290 Kč | 16 033,29 Kč |
| 250 | 151,65868 Kč | 37 914,67 Kč |
| 500 | 145,41664 Kč | 72 708,32 Kč |
| 1 000 | 139,44050 Kč | 139 440,50 Kč |
| Unit Price without VAT: | 212,31000 Kč |
|---|---|
| Unit Price with VAT: | 256,89510 Kč |





