


PMEG3010BER,115 | |
|---|---|
DigiKey Part Number | 1727-5200-2-ND - Tape & Reel (TR) 1727-5200-1-ND - Cut Tape (CT) 1727-5200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010BER,115 |
Description | DIODE SCHOTTKY 30V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 100 | 3,77750 Kč | 377,75 Kč |
| 500 | 2,81878 Kč | 1 409,39 Kč |
| 1 000 | 2,50926 Kč | 2 509,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11506 Kč | 6 345,18 Kč |
| 6 000 | 1,91624 Kč | 11 497,44 Kč |
| 9 000 | 1,81488 Kč | 16 333,92 Kč |
| 15 000 | 1,70092 Kč | 25 513,80 Kč |
| 21 000 | 1,63343 Kč | 34 302,03 Kč |
| 30 000 | 1,56782 Kč | 47 034,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




