Diode 40 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMMSH1-40G TR PBFREE

DigiKey Part Number
1514-CMMSH1-40GTRPBFREETR-ND - Tape & Reel (TR)
1514-CMMSH1-40GTRPBFREECT-ND - Cut Tape (CT)
1514-CMMSH1-40GTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMMSH1-40G TR PBFREE
Description
DIODE SCHOTTKY 40V 1A SOD123F
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS04(TE85L,Q,M)Toshiba Semiconductor and Storage800CRS04QCT-ND13,44000 KčSimilar
DFLS1100-7Diodes Incorporated187DFLS1100DICT-ND14,91000 KčSimilar
MBR140SFT3Gonsemi4 242MBR140SFT3GOSCT-ND11,34000 KčSimilar
MBR2H100SFT3Gonsemi7 440MBR2H100SFT3GOSCT-ND15,12000 KčSimilar
NRVB140ESFT3Gonsemi441488-NRVB140ESFT3GCT-ND15,33000 KčSimilar
In-Stock: 2 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,18400 Kč101,84 Kč
1006,55140 Kč655,14 Kč
5004,98408 Kč2 492,04 Kč
1 0004,47845 Kč4 478,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,83563 Kč11 506,89 Kč
6 0003,51181 Kč21 070,86 Kč
9 0003,34680 Kč30 121,20 Kč
15 0003,16135 Kč47 420,25 Kč
21 0003,05154 Kč64 082,34 Kč
30 0002,94482 Kč88 344,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč