
STPS2H100AF | |
|---|---|
DigiKey Part Number | 497-17871-2-ND - Tape & Reel (TR) 497-17871-1-ND - Cut Tape (CT) 497-17871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100AF |
Description | DIODE SCHOTTKY 100V 2A SMAFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100AF Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMAflat |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 100 | 4,56940 Kč | 456,94 Kč |
| 500 | 3,43364 Kč | 1 716,82 Kč |
| 1 000 | 3,06659 Kč | 3 066,59 Kč |
| 2 000 | 2,75720 Kč | 5 514,40 Kč |
| 5 000 | 2,42195 Kč | 12 109,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,21460 Kč | 22 146,00 Kč |
| 20 000 | 2,04020 Kč | 40 804,00 Kč |
| 30 000 | 1,95134 Kč | 58 540,20 Kč |
| 50 000 | 1,85151 Kč | 92 575,50 Kč |
| 70 000 | 1,79241 Kč | 125 468,70 Kč |
| 100 000 | 1,73498 Kč | 173 498,00 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |



