
SK2BA | |
|---|---|
DigiKey Part Number | 4786-SK2BATR-ND - Tape & Reel (TR) 4786-SK2BACT-ND - Cut Tape (CT) 4786-SK2BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK2BA |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 100 V |
Mfr | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,12800 Kč | 31,28 Kč |
| 100 | 1,93540 Kč | 193,54 Kč |
| 500 | 1,41650 Kč | 708,25 Kč |
| 1 000 | 1,24799 Kč | 1 247,99 Kč |
| 2 000 | 1,10597 Kč | 2 211,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,89370 Kč | 6 702,75 Kč |
| 15 000 | 0,80723 Kč | 12 108,45 Kč |
| 22 500 | 0,76314 Kč | 17 170,65 Kč |
| 37 500 | 0,71356 Kč | 26 758,50 Kč |
| 52 500 | 0,68419 Kč | 35 919,97 Kč |
| 75 000 | 0,65564 Kč | 49 173,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |





