Supervisor Open Drain or Open Collector 2 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV33161DMR2G

DigiKey Part Number
NCV33161DMR2GOSTR-ND - Tape & Reel (TR)
NCV33161DMR2GOSCT-ND - Cut Tape (CT)
NCV33161DMR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV33161DMR2G
Description
IC SUPERVISOR 2 CHANNEL MICRO8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV33161DMR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
2
Supplier Device Package
8-MSOP
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1012,63800 Kč126,38 Kč
2511,38720 Kč284,68 Kč
1009,99190 Kč999,19 Kč
2509,32740 Kč2 331,85 Kč
5008,92698 Kč4 463,49 Kč
1 0008,60269 Kč8 602,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,86680 Kč31 467,20 Kč
8 0007,68841 Kč61 507,28 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč