Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22975NDSGR

DigiKey Part Number
296-51867-2-ND - Tape & Reel (TR)
296-51867-1-ND - Cut Tape (CT)
296-51867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22975NDSGR
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22975NDSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
16mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Over Temperature
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-WSON (2x2)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,34100 Kč63,41 Kč
255,65280 Kč141,32 Kč
1004,89250 Kč489,25 Kč
2504,53136 Kč1 132,84 Kč
5004,31298 Kč2 156,49 Kč
1 0004,13325 Kč4 133,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,91151 Kč11 734,53 Kč
6 0003,80288 Kč22 817,28 Kč
9 0003,74852 Kč33 736,68 Kč
15 0003,68824 Kč55 323,60 Kč
21 0003,65305 Kč76 714,05 Kč
30 0003,61919 Kč108 575,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč