



RX8901CE XB B06 | |
|---|---|
DigiKey Part Number | 114-RX8901CEXBB06TR-ND - Tape & Reel (TR) 114-RX8901CEXBB06CT-ND - Cut Tape (CT) 114-RX8901CEXBB06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8901CE XB B06 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RX8901CE XB B06 Models |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface I2C |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1.5µA @ 3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 10-SMD, No Lead |
Features Alarm | Supplier Device Package 10-SMD (3.2x2.5) |
Time Format HH:MM:SS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 71,81300 Kč | 718,13 Kč |
| 25 | 66,08480 Kč | 1 652,12 Kč |
| 100 | 59,77710 Kč | 5 977,71 Kč |
| 250 | 56,77020 Kč | 14 192,55 Kč |
| 500 | 55,57960 Kč | 27 789,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,23862 Kč | 104 477,24 Kč |
| 4 000 | 51,22840 Kč | 204 913,60 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |










