Amplifier IC 1-Channel (Mono) Class D 32-VQFN-HR (4.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2563RPPR

DigiKey Part Number
296-TAS2563RPPRTR-ND - Tape & Reel (TR)
296-TAS2563RPPRCT-ND - Cut Tape (CT)
296-TAS2563RPPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2563RPPR
Description
IC AMPLIFIER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 32-VQFN-HR (4.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TAS2563RPPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
32-VQFN-HR (4.5x4)
Type
Class D
Package / Case
32-PowerBFQFN
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
6.1W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1040,67300 Kč406,73 Kč
2537,16640 Kč929,16 Kč
10033,31540 Kč3 331,54 Kč
25031,47936 Kč7 869,84 Kč
50030,71336 Kč15 356,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,33519 Kč85 005,57 Kč
6 00027,78434 Kč166 706,04 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč