Amplifier IC 1-Channel (Mono) Class D 32-VQFN-HR (4.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2563RPPT

DigiKey Part Number
296-TAS2563RPPTTR-ND - Tape & Reel (TR)
296-TAS2563RPPTCT-ND - Cut Tape (CT)
296-TAS2563RPPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2563RPPT
Description
6.1-W, DIGITAL INPUT, SMART AMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 32-VQFN-HR (4.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TAS2563RPPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
32-VQFN-HR (4.5x4)
Type
Class D
Package / Case
32-PowerBFQFN
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
6.1W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1063,68700 Kč636,87 Kč
2558,53400 Kč1 463,35 Kč
10052,86250 Kč5 286,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25050,15920 Kč12 539,80 Kč
50048,52848 Kč24 264,24 Kč
75047,71221 Kč35 784,16 Kč
1 25046,80740 Kč58 509,25 Kč
1 75046,27887 Kč80 988,02 Kč
2 50045,77043 Kč114 426,07 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč