Processor PMIC 36-VQFN-HR (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6522430RAHRQ1

DigiKey Part Number
296-TPS6522430RAHRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS6522430RAHRQ1
Description
5.5V PMIC WITH FOUR BUCK CONVERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Processor PMIC 36-VQFN-HR (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS6522430RAHRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Processor
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
36-PowerVFQFN
Supplier Device Package
36-VQFN-HR (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00087,27315 Kč261 819,45 Kč
Manufacturers Standard Package
Unit Price without VAT:87,27315 Kč
Unit Price with VAT:105,60051 Kč