Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 500mA 225MHz 290mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIMN32-QX

DigiKey Part Number
1727-PIMN32-QXTR-ND - Tape & Reel (TR)
1727-PIMN32-QXCT-ND - Cut Tape (CT)
1727-PIMN32-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIMN32-QX
Description
TRANS PREBIAS 2NPN 50V 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 500mA 225MHz 290mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
225MHz
Power - Max
290mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,85300 Kč78,53 Kč
1004,99960 Kč499,96 Kč
5003,76956 Kč1 884,78 Kč
1 0003,37249 Kč3 372,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,86721 Kč8 601,63 Kč
6 0002,61254 Kč15 675,24 Kč
9 0002,48273 Kč22 344,57 Kč
15 0002,33684 Kč35 052,60 Kč
21 0002,25043 Kč47 259,03 Kč
30 0002,16645 Kč64 993,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč